- RS Stock No.:
- 835-7685
- Mfr. Part No.:
- AP22M-2Q4A
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 835-7685
- Mfr. Part No.:
- AP22M-2Q4A
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Idec AP22M Series
The AP22M series of pilot lights use high-intensity LEDs to provide ultra-bright visibility even in direct sunlight. The lights can be used in the following applications:- dirty environments or high ambient light levels such as water treatment plants, car washes and solar or outdoor control panels. AP22M is available in 6 colour lenses or with a clear lens to provide sharper contrast between lit and unlit.
Viewable in direct sunlight
Visible from all directions
Brighter than standard pilot lights
Integrated terminal cover is IP20 (finger protection), preventing electrical shocks
UL and c-UL listed, EN standard compliant
Coloured and clear lenses are offered
Visible from all directions
Brighter than standard pilot lights
Integrated terminal cover is IP20 (finger protection), preventing electrical shocks
UL and c-UL listed, EN standard compliant
Coloured and clear lenses are offered
Approvals
UL and c-UL listed, EN standard compliant
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Orange |
Mounting Hole Size | 24.1 x 22.3mm |
Lamp Type | LED |
Current Rating | 24mA |
Length | 57.5mm |