- RS Stock No.:
- 700-1665
- Manufacturer:
- RS PRO
319 In stock for delivery within 4 working days
Added
Price Each
SGD19.07
(exc. GST)
SGD20.79
(inc. GST)
Units | Per unit |
1 - 24 | SGD19.07 |
25 - 49 | SGD18.67 |
50 - 99 | SGD18.11 |
100 - 249 | SGD17.65 |
250 + | SGD14.53 |
- RS Stock No.:
- 700-1665
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green Indicator, 12 V DC, 8 mm Mounting Hole Size, Solder Tab Termination, IP67
This green LED indicator from RS PRO provides the ideal solution for signalling applications in industrial equipment. It offers a brightness of 8 mcd, so you'll be able to see it from long distances and wide viewing angles. This type of indicator fits onto a PCB circuit board or can be mounted onto pushbuttons and switches.
For good visibility, this unit has a flush bright chrome bezel that contrasts with the light. To fix the indicator onto equipment, simply insert the light through an 8 mm hole in any instrument panel and fasten it with the supplied nut and spring washer.
This product complies with RoHS (Restriction of Hazardous Substances) safety standards, so it contains only minimal levels of any restricted harmful materials. You'll find green LED indicators like this one used within circuit boards and on smaller electronic devices.
For good visibility, this unit has a flush bright chrome bezel that contrasts with the light. To fix the indicator onto equipment, simply insert the light through an 8 mm hole in any instrument panel and fasten it with the supplied nut and spring washer.
This product complies with RoHS (Restriction of Hazardous Substances) safety standards, so it contains only minimal levels of any restricted harmful materials. You'll find green LED indicators like this one used within circuit boards and on smaller electronic devices.
Features and Benefits
Chrome-coloured flush bezel
Current rating of 20 mA
Length of 33.9 mm
Solder tab-type termination
Voltage rating of 12 V DC
Operating temperature range of -40°C to +85°C
IP67 rating
Current rating of 20 mA
Length of 33.9 mm
Solder tab-type termination
Voltage rating of 12 V DC
Operating temperature range of -40°C to +85°C
IP67 rating
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 8mcd |
Length | 33.9mm |