Sato Parts Green Indicator, 8.3mm Mounting Hole Size, Solder Tab Termination

  • RS Stock No. 646-3570
  • Mfr. Part No. DB-40-N-BG
  • Manufacturer Sato Parts
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute Value
Light Output Colour Green
Mounting Hole Size 8.3mm
Lamp Type LED
Lamp Size 4.6 mm
Termination Type Solder Tab
Bezel Style Prominent
Bezel Colour Black
5 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 2.96
(exc. GST)
SGD 3.17
(inc. GST)
units
Per unit
Per Pack*
5 - 45
SGD2.96
SGD14.80
50 +
SGD2.882
SGD14.41
*price indicative