- RS Stock No.:
- 630-0132
- Mfr. Part No.:
- DB-1-N-CHG
- Manufacturer:
- Sato Parts
Discontinued product
- RS Stock No.:
- 630-0132
- Mfr. Part No.:
- DB-1-N-CHG
- Manufacturer:
- Sato Parts
Legislation and Compliance
Product Details
LED Indicator Lights, DB-1 Series
Warning
When using this product, a protective resistor appropriate for the voltage should be connected in series.Please pay attention to polarity when connecting.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Green |
Mounting Hole Size | 8.1mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Chrome |