Sato Parts Red Indicator, 6.1mm Mounting Hole Size, Lead Pins Termination

  • RS Stock No. 627-2116
  • Mfr. Part No. DB-10-T-CHR
  • Manufacturer Sato Parts
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LED Indicator Lights, DB-10 Series

//media.rs-online.com/t_line/L6272116-80.gif

Warning

  • When using this product, a protective resistor appropriate for the voltage should be connected in series.Please pay attention to polarity when connecting.
Specifications
Attribute Value
Light Output Colour Red
Mounting Hole Size 6.1mm
Lamp Type LED
Termination Type Lead Pins
Bezel Colour Chrome
Current Rating 10 30 mA
26 In stock for delivery within 3 working days
Price Each
SGD 3.18
(exc. GST)
SGD 3.40
(inc. GST)
units
Per unit
1 - 49
SGD3.18
50 +
SGD3.11