- RS Stock No.:
- 510-8632
- Mfr. Part No.:
- 951RROZ
- Manufacturer:
- Sloan
Temporarily out of stock - back order for despatch 11/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD59.27
(exc. GST)
SGD64.60
(inc. GST)
Units | Per unit |
1 - 9 | SGD59.27 |
10 - 24 | SGD57.49 |
25 - 49 | SGD55.71 |
50 - 99 | SGD54.53 |
100 + | SGD53.35 |
- RS Stock No.:
- 510-8632
- Mfr. Part No.:
- 951RROZ
- Manufacturer:
- Sloan
Technical data sheets
Legislation and Compliance
Product Details
Sloan 22mm IP65 LED Indicators, 951 Series
Sealed LED indicators for rear panel mount.
Visible even in direct sunlight due to the four integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20mA.
Visible even in direct sunlight due to the four integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20mA.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Light Output Colour | Red |
Mounting Hole Size | 22mm |
Lamp Type | LED |
IP Rating | IP65 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 4 x 3000mcd |
Length | 60mm |