- RS Stock No.:
- 215-7860
- Mfr. Part No.:
- M22N-BC-TRA-RE-P
- Manufacturer:
- Omron
3 In stock for delivery within 4 working days
Added
Price Each
SGD35.16
(exc. GST)
SGD38.32
(inc. GST)
Units | Per unit |
1 + | SGD35.16 |
- RS Stock No.:
- 215-7860
- Mfr. Part No.:
- M22N-BC-TRA-RE-P
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron M22N series indicators, comes with control panel miniaturization through a more compact design and modified wiring direction. There is an addition of push-in plus terminal blocks for easy wiring. It can be installed in two types of panel hole dimensions: 22.3 and 25.5 dia. The indicators come in a wide variety of colours and shapes. The M22N has class II electric shock protection. These indicators can be designed or ordered as per user requirements and applications by model number structure.
Compact design
It comes with IP66, NEMA 4X, and NEMA 13 degree of protection
It comes with IP66, NEMA 4X, and NEMA 13 degree of protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220/230/240V ac |
Light Output Colour | Red |
Lamp Type | LED |
IP Rating | IP66 |
Series | M22N |