- RS Stock No.:
- 215-1591
- Mfr. Part No.:
- M22N-BN-TYA-YE-P
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 15/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD32.73
(exc. GST)
SGD35.68
(inc. GST)
Units | Per unit |
1 + | SGD32.73 |
- RS Stock No.:
- 215-1591
- Mfr. Part No.:
- M22N-BN-TYA-YE-P
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron M22N series yellow indicator. It has push-in type terminal.
IP66 degree of protection
Specifications
Attribute | Value |
---|---|
Voltage Rating | 200 → 240V |
Light Output Colour | Yellow |
Lamp Type | LED |
IP Rating | IP66 |
Bezel Style | Prominent |
Bezel Colour | Yellow |
Series | M22N |