- RS Stock No.:
- 215-1590
- Mfr. Part No.:
- M22N-BN-TRA-RC
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 11/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD18.86
(exc. GST)
SGD20.56
(inc. GST)
Units | Per unit |
1 + | SGD18.86 |
- RS Stock No.:
- 215-1590
- Mfr. Part No.:
- M22N-BN-TRA-RC
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron M22N series red indicator. It has push-in type terminal.
IP66 degree of protection
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Red |
Lamp Type | LED |
IP Rating | IP66 |
Bezel Style | Prominent |
Bezel Colour | Red |
Series | M22N |