- RS Stock No.:
- 214-7952
- Mfr. Part No.:
- M22N-BN-TWA-WE-P
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 15/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD32.17
(exc. GST)
SGD35.07
(inc. GST)
Units | Per unit |
1 + | SGD32.17 |
- RS Stock No.:
- 214-7952
- Mfr. Part No.:
- M22N-BN-TWA-WE-P
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron Indicator with push-in terminal with 220/230/240V AC.
High Accuracy
High-speed
Presize
High-speed
Presize
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220/230/240 VAC |
Light Output Colour | White |
Mounting Hole Size | 29.9 dia |
Lamp Type | LED |
IP Rating | IP66 |
Series | M22N |