- RS Stock No.:
- 214-7232
- Mfr. Part No.:
- M22N-BN-TOA-OC-P
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 09/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD27.11
(exc. GST)
SGD29.55
(inc. GST)
Units | Per unit |
1 + | SGD27.11 |
- RS Stock No.:
- 214-7232
- Mfr. Part No.:
- M22N-BN-TOA-OC-P
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron M22N series have indicator with plastic flat shaped. This indicator have orange lamp colour and it has push in type terminal block.
Meet global safety standards
Compact design
IP degree of protection is IP66
Compact design
IP degree of protection is IP66
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Orange |
Mounting Hole Size | 22mm |
Lamp Type | LED |
IP Rating | IP66 |
Series | M22N |