- RS Stock No.:
- 200-4188
- Mfr. Part No.:
- 51-050.002
- Manufacturer:
- EAO
Temporarily out of stock - back order for despatch 25/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD19.13
(exc. GST)
SGD20.85
(inc. GST)
Units | Per unit |
1 - 9 | SGD19.13 |
10 - 24 | SGD18.55 |
25 - 49 | SGD17.97 |
50 - 99 | SGD17.58 |
100 + | SGD17.21 |
- RS Stock No.:
- 200-4188
- Mfr. Part No.:
- 51-050.002
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO indicator actuator has a mounting cut out of 16mm and square front dimension of 18mm x 18mm. It conforms to IP65 protection degree. It has a solder 2.8 x 0.5 mm terminal for connection.
Function: Indicator
Specifications
Attribute | Value |
---|---|
Voltage Rating | 48V |
IP Rating | IP65 |
Series | 51 |