- RS Stock No.:
- 206-918
- Manufacturer:
- RS PRO
195 In stock for delivery within 4 working days
Added
Price Each
SGD35.43
(exc. GST)
SGD38.62
(inc. GST)
Units | Per unit |
1 - 9 | SGD35.43 |
10 - 24 | SGD34.69 |
25 - 49 | SGD33.63 |
50 - 99 | SGD32.83 |
100 + | SGD27.02 |
- RS Stock No.:
- 206-918
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Panel Indicators, 19mm Mount, 24Vac/dc, 230Vac/115Vdc
These products are sealed to IP67, have .011in. (2.8x0.8mm) terminals and are supplied with fixing nut, washer and gasket. Operating Temperature: -25°C to +60°C
Features and Benefits
10mm coloured diffused round lens
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Green |
Mounting Hole Size | 19mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 55.5mm |