- RS Stock No.:
- 754-1930
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 754-1930
- Manufacturer:
- RS PRO
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Corded/Cordless | Cordless |
Impact Rate | 3200bpm |
Brushed/Brushless Motor | Brushless |
Plug Type | Type C - Euro Plug |
Number of Batteries Supplied | 1 |
Battery Capacity | 1.3Ah |
Speed | 2200rpm |
Model Number | 18410192377 |