- RS Stock No.:
- 185-1027
- Mfr. Part No.:
- RGTVX6TS65GC11
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 185-1027
- Mfr. Part No.:
- RGTVX6TS65GC11
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RGTVX6TS65 is a IGBT with low collector - emitter saturation voltage, suitable for PFC, Solar Inverter, UPS, Welding, IH applications.
Low Collector - Emitter Saturation Voltage
High Speed Switching & Low Switching Loss
Short Circuit Withstand Time 2μs
Pb - free Lead Plating , RoHS Compliant
High Speed Switching & Low Switching Loss
Short Circuit Withstand Time 2μs
Pb - free Lead Plating , RoHS Compliant
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 144 A |
Maximum Collector Emitter Voltage | 650 V |
Maximum Gate Emitter Voltage | ±30V |
Number of Transistors | 1 |
Maximum Power Dissipation | 404 W |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Dimensions | 16 x 5 x 21mm |
Maximum Operating Temperature | +175 °C |
Gate Capacitance | 4810pF |
Minimum Operating Temperature | -40 °C |