- RS Stock No.:
- 882-1436
- Mfr. Part No.:
- FN7563-32-M4
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 882-1436
- Mfr. Part No.:
- FN7563-32-M4
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FN756X Series
Professional range of Schaffner feed through filters from the FN756X series. The feedthrough filters offer a higher level of EMI suppression than capacitors of the same current rating. The capacitors are typically used within computer servers and medical equipment.
Axial threaded terminals
Self healing dielectric
Anit-twist protection
Self healing dielectric
Anit-twist protection
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 130 V ac, 130 V dc, 650V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Series | FN 756X |