- RS Stock No.:
- 878-4197
- Mfr. Part No.:
- 5200.0123.1
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 878-4197
- Mfr. Part No.:
- 5200.0123.1
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
5200 Series Power Entry Modules with Line Filter
Schurter 5200 series C14 power entry modules are high performance IEC inlets that feature a line filter to protection class 1, and a single pole fuse holder. The 5200 series offers increased safety with a fuse holder for 5 x 20 mm fuse links.
Features and Benefits:
Panel mount: Screw-on mounting from front
Protection class 1
Fuse holder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Quick connect terminals 6.3 x 0.8 mm
Protection class 1
Fuse holder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Quick connect terminals 6.3 x 0.8 mm
Ultra compact design
Recessed faston connectors
High quality filter case
Approvals
IEC/UL 60950
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 1 |
Fuse Size | 5 x 20mm |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 1A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 34mm |
Depth | 48.7mm |
Height | 44mm |