Schurter 15A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 5145.0031.811, Quick Connect None Fuse
- RS Stock No.:
- 878-4131
- Mfr. Part No.:
- 5145.0031.811
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 878-4131
- Mfr. Part No.:
- 5145.0031.811
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
5145 Series
Schurter 5145 series C14 power entry modules are high performance IEC inlets that feature a line filter and TA45 circuit breaker. The 2-pole rocker switch circuit breaker and line filter offer complete protection to the IEC inlet.
Panel mount: Screw-on mounting from front
Protection class 1
TA45 circuit breaker
Quick connect terminals 6.3 x 0.8 mm
Protection class 1
TA45 circuit breaker
Quick connect terminals 6.3 x 0.8 mm
Standards
IEC/UL 60950
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | 2 Pole |
Termination Method | Quick Connect |
Current Rating | 15A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 36mm |
Depth | 64.2mm |
Height | 91.5mm |