- RS Stock No.:
- 870-1981
- Mfr. Part No.:
- 5500.2230
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1981
- Mfr. Part No.:
- 5500.2230
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Schurter FMEC Series DC Single Phase Block Filter
The FMEC series DC single phase block filters are especially effective against asymmetrical interferences in between the frequency range 100kHz to 30 MHz. it offers a line-filter in standard version, single stage, standard attenuation. They are screw-on chassis mounting from the top.
Characteristics
Optimized for DC supplied applications
Suitable for use in equipment according to IEC/UL 60950
Optimized for DC supplied applications
Suitable for use in equipment according to IEC/UL 60950
Standards
VDE Certificate Number: 40020247
UL File Number: E72928
UL File Number: E72928
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | Quick Connect, Screw |
Current Rating | 10A |
Voltage Rating | ±80 V dc |
Mounting Type | Screw |
Operating Frequency | 100 kHz → 30 MHz |
Width | 71mm |
Depth | 89mm |
Height | 43mm |