Schurter,4A,250 V ac Male Screw Filtered IEC Connector 2 Pole 4304.5003,Quick Connect 1 Fuse
Temporarily out of stock - back order for despatch 16/03/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 867-7046
- Mfr. Part No.:
- 4304.5003
- Manufacturer:
- Schurter
- COO (Country of Origin):
- SK
units | Per unit | Per Pack* |
10 + | SGD130.89 | SGD1,308.90 |
*price indicative |
FKHD Series
Attribute | Value |
Gender | Male |
Number of Fuses | 1 |
Fuse Size | 5 x 20mm |
Switch Type | 2 Pole |
Termination Method | Quick Connect |
Current Rating | 4A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 50mm |
Depth | 67mm |
Height | 65mm |