- RS Stock No.:
- 188-9623
- Mfr. Part No.:
- 3-108-465
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 188-9623
- Mfr. Part No.:
- 3-108-465
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
IEC Appliance Inlet C14 with Filter, Circuit Breaker TA35 (recessed).
Panel mount: Screw-on or snap-in mounting from front side
3 Functions: Appliance Inlet protection, Circuit breaker type TA35 2-pole, Line filter in standard and medical version
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Recessed rocker switch
Various mounting options
V-Lock cord retaining
Characteristics
All single elements are already wired
Circuit Breaker non-illuminated or illuminated
Suitable for use in equipment
Suitable for use in medical equipment
3 Functions: Appliance Inlet protection, Circuit breaker type TA35 2-pole, Line filter in standard and medical version
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Recessed rocker switch
Various mounting options
V-Lock cord retaining
Characteristics
All single elements are already wired
Circuit Breaker non-illuminated or illuminated
Suitable for use in equipment
Suitable for use in medical equipment
Specifications
Attribute | Value |
---|---|
Series | DG12 |
Current Rating | 10A |
Voltage Rating | 250 V ac |
Mounting Type | Screw Mount |
Dimensions | 35 x 81.6 x 76mm |