Male C14 IEC Filter Snap-In,Tab,Rated At 3A,250 V ac/dc Operating Frequency 50 → 60Hz

  • RS Stock No. 146-3416
  • Mfr. Part No. B84771M3003A000
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Easy to install
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval

Specifications
Attribute Value
Gender Male
Termination Method Tab
Current Rating 3A
Voltage Rating 250 V ac/dc
Mounting Type Snap-In
Operating Frequency 50 → 60Hz
IEC Connector Type C14
Width 31mm
Operating Temperature Range +50 °C
Depth 44.5mm
Dimensions 31 x 44.5 x 24mm
Height 24mm
Discontinued product
Related Products
TE Corcom P Series are a comprehensive range ...
Description:
TE Corcom P Series are a comprehensive range of versatile power entry modules with a small footprint. These power entry modules feature a standard IEC 60321-1 C14 power inlet, and offer metric and North American fusing capabilities alongside an optional ...
Schurter KFA series of power entry modules with ...
Description:
Schurter KFA series of power entry modules with line filter feature rear mounting for efficient assembly. The KFA series offers a V-Lock notch that ensures plug removal before fuse link replacement can be carried out. Series suitable for use in ...
IEC Inlet plugs with integral mains filter. Designed ...
Description:
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz. Compact ...
TE Corcom P Series are a comprehensive range ...
Description:
TE Corcom P Series are a comprehensive range of versatile power entry modules with a small footprint. These power entry modules feature a standard IEC 60321-1 C14 power inlet, and offer metric and North American fusing capabilities alongside an optional ...