Schurter C20 Panel Mount IEC Connector Male, 16A, 125 V, 250 V
Discontinued product
- RS Stock No.:
- 870-3423
- Mfr. Part No.:
- EC12.2101.001
- Manufacturer:
- Schurter
- COO (Country of Origin):
- SK
EC12 Series
Attribute | Value |
IEC Connector Type | C20 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 16A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | None |
Voltage Rating | 125 V, 250 V |