- RS Stock No.:
- 870-2439
- Mfr. Part No.:
- 6100.4330
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-2439
- Mfr. Part No.:
- 6100.4330
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
EEC 22 male panel clip-on sockets, 6100-4 series
These male panel mount sockets are clipped on quickly using plastic harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Standards
UL, CSA, VDE, SEMKO and SEV.
The Schurter IEC connector is a IEC C14 connector. This IEC connectors housing are made from black thermoplastic material acc. to UL 94V 0. This IEC connectors are suitable for appliances with protection class I acc. to IEC 61140. This C14 IEC connector supports quick connect terminals of 6.3 x 0.8 mm.
REACH RoHS CE and UKCA compliant
VDE UL and CCC Approvals
Panel thickness is 3 mm
IP30 protection
VDE UL and CCC Approvals
Panel thickness is 3 mm
IP30 protection
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |