- RS Stock No.:
- 867-7162
- Mfr. Part No.:
- 4304.6042
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-7162
- Mfr. Part No.:
- 4304.6042
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
1074 Series Power Entry Modules
Professional range of Schurter1074 series power entry modules that are designed for use in a variety of applications.
Body Orientation - Straight
IEC Connector Type - C14
Termination Method - Quick Connect, Solder
IEC Connector Type - C14
Termination Method - Quick Connect, Solder
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect, Solder |
Switch Type | 1 Pole |
Voltage Rating | 250 V |