- RS Stock No.:
- 173-9937
- Mfr. Part No.:
- GSP2.9213.14
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 173-9937
- Mfr. Part No.:
- GSP2.9213.14
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Harpoon sockets for printed circuits
These sockets are for soldering on a printed circuit and are secured using two plastic harpoons (snap-fit assembly).
The thickness of the printed circuit must not exceed 1.6 mm; these sockets are available for panels 1.5 mm (stock no. 218-8994) or 2 mm (stock no. 218-9004) thick.
A protective cover is supplied with each connector.
The thickness of the printed circuit must not exceed 1.6 mm; these sockets are available for panels 1.5 mm (stock no. 218-8994) or 2 mm (stock no. 218-9004) thick.
A protective cover is supplied with each connector.
Standards
IEC 320/C14 and EN 60320
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Right Angle |
Termination Method | Snap-In |
Switch Type | None |
Voltage Rating | 250 V |