Bulgin C15, C16 Straight Panel Mount IEC Connector, 250V Female, 15A
- RS Stock No.:
- 817-298
- Mfr. Part No.:
- PX0595/20/63
- Manufacturer:
- Bulgin
Subtotal (1 pack of 100 units)*
SGD611.40
(exc. GST)
SGD666.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | SGD6.114 | SGD611.40 |
*price indicative
- RS Stock No.:
- 817-298
- Mfr. Part No.:
- PX0595/20/63
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C15, C16 | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 15A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Termination Type | Tab | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | PX0595 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C15, C16 | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 15A | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 250V | ||
Termination Type Tab | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series PX0595 | ||
- COO (Country of Origin):
- TN
The Bulgin inlet provides reliable power connectivity for mains applications, is designed to conform with IEC and EN standards, facilitating efficient energy transfer in various equipment configurations.
Rated for up to 10A at 250V a.c., ensuring robust performance
Constructed with reliable screw terminals for secure connections
Available in multiple colour options to match design requirements
Complies with UL and CSA standards for versatile applications
Related links
- Bulgin C18 Straight Panel Mount IEC Connector 15A
- Schurter C16 Straight Panel Mount IEC Connector 15A
- Bulgin IEC Straight Panel Mount IEC Connector 15A
- Bulgin F Straight Panel Mount IEC Connector 15A
- Bulgin C16 Straight Snap-in IEC Connector 10A
- Schurter Straight Panel Mount IEC Connector 15A
- Schurter F Straight Panel Mount IEC Connector 15A
- Schurter C14 Straight Panel Mount IEC Connector 15A
