Schurter C14, C18 Straight Panel IEC Connector, 250V ac Male, 10A
- RS Stock No.:
- 725-604
- Mfr. Part No.:
- 3-137-752
- Manufacturer:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save SGD9.90
View bulk pricing optionsSubtotal (1 bag of 10 units)*
SGD66.01
(exc. GST)
SGD71.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 25 November 2026
- Plus 10 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | SGD6.601 | SGD66.01 | - |
| 50 + | SGD6.403 | SGD64.03 | SGD9.90 |
*price indicative
- RS Stock No.:
- 725-604
- Mfr. Part No.:
- 3-137-752
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14, C18 | |
| Product Type | IEC Connector | |
| Mount Type | Panel | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 250V ac | |
| Termination Type | Quick Connect | |
| Rewireable | No | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Shuttered | No | |
| Series | 6080 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14, C18 | ||
Product Type IEC Connector | ||
Mount Type Panel | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 250V ac | ||
Termination Type Quick Connect | ||
Rewireable No | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Shuttered No | ||
Series 6080 | ||
- COO (Country of Origin):
- CZ
The Schurter appliance inlet designed for seamless integration into a variety of electrical and electronic devices. This particular model offers both functionality and safety, utilising a reliable quality connector that meets IEC 60320-1 standards. Built with durability in mind, ensuring robust performance in diverse environments. The product's design supports reliable power connectivity while promoting environmental sustainability with its variants MADE from plant-based plastics. This inlet is suitable for various applications, making it a versatile choice for both industrial and consumer use.
Meets high ingress protection ratings of IP54 under load and IP67 towards housing for enhanced reliability
Constructed from sustainable materials supporting eco-friendly initiatives with reduced carbon footprint
Compatible with industry standards including IEC 60320 UL 60320-1 and CSA C22.2 for safe integration
The V-Lock cord latching system prevents accidental disconnection ensuring stable power supply
Rated for high performance with a maximum of 10 A / 250 VAC and -25 °C to 70 °C temperature tolerance
Suitable for use in a range of devices benefiting technical application in industrial environments
