Schurter C14, C18 Straight Screw IEC Connector, 250V ac Male, 10A
- RS Stock No.:
- 725-603
- Mfr. Part No.:
- 3-137-731
- Manufacturer:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save SGD9.20
View bulk pricing optionsSubtotal (1 bag of 10 units)*
SGD61.69
(exc. GST)
SGD67.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | SGD6.169 | SGD61.69 | - |
| 50 + | SGD5.985 | SGD59.85 | SGD9.20 |
*price indicative
- RS Stock No.:
- 725-603
- Mfr. Part No.:
- 3-137-731
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14, C18 | |
| Product Type | IEC Connector | |
| Mount Type | Screw | |
| Current | 10A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| Termination Type | Quick Connect | |
| Rewireable | No | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Shuttered | No | |
| Series | 6080 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14, C18 | ||
Product Type IEC Connector | ||
Mount Type Screw | ||
Current 10A | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V ac | ||
Termination Type Quick Connect | ||
Rewireable No | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Shuttered No | ||
Series 6080 | ||
- COO (Country of Origin):
- CZ
The Schurter connector is expertly designed for seamless integration into industrial environments, providing robust solutions for power supply applications. Engineered for a voltage rating of 10 A / 250 VAC, this connector feature a sophisticated V-Lock cord latching system to ensure a secure connection while preventing accidental disconnection. The IP54 rating under load and IP20 without sealing further enhance their durability and adaptability in various operating conditions, making it an Ideal choice for appliances requiring dependable power solutions.
Constructed from sustainable materials contributing to eco-friendly initiatives
Compliant with IEC 60320 standards for universal appliance compatibility
Offers a diverse range of options with and without sealing for varying applications
Resistant to electric shock suitable for protection class I or II appliances
Engineered to withstand temperatures from -25 °C to 70 °C ensuring reliable operation in extreme conditions
Features a dielectric strength exceeding 2.5 kVAC between L-N ensuring safety and reliability
Designed for easy mounting with recommended torque specifications for secure installation
Supports compliance with multiple certifications enhancing marketability in regulated industries
Related links
- Schurter C14 250V ac Male, 10A
- Schurter C14 250V ac Male, 10A
- Schurter C14 250V ac Female, 12A
- Schurter C14 250V Female, 10A
- Schurter C18 Screw IEC Connector Fuse Size 30.3 x 25.5 mm, 10A
- Schurter C14 Straight Screw IEC Connector 10A
- Schurter C14 Straight Snap-in IEC Connector 10A
- Schurter C14 250V Male, 15A
