Molex 14-Way IDC Connector Socket for Cable Mount, 2-Row

  • RS Stock No. 896-7535
  • Mfr. Part No. 90635-1142
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex 1.27mm QF-50 Single Beam IDC Ribbon Cable Connectors

1.27mm QF-50 IDC single beam vertical MIL/DIN version ribbon cable/wire trap female connectors with an upper housing pre-loaded with gold plated phosphor bronze IDC contacts. These QF-50 single beam ribbon cable/wire trap connectors are fully shrouded with a 90 degree cable entry angle and black UL94V-0 polyester housings which are fully polarized to ensure accurate mating. The mating pitch of these QF-50 single beam IDC ribbon cable connectors is 2.54mm, the termination interface is 1.27mm and accepts ribbon cable with a 26-28 AWG wire size.
Part numbers 92321-1xxx are QF-50 to QF-50 cable assemblies terminated by two female QF-50 connectors with a 28 AWG, 1.27mm pitch and a 7 strand ribbon cable. These QF-50 to QF-50 cable assemblies are available with a variety of connector sizes and ribbon cable lengths.

1.27mm Molex QF-50 Single Beam Ribbon Cable Connectors

Specifications
Attribute Value
Number of Contacts 14
Number of Rows 2
Gender Female
Pitch 2.54mm
Mounting Type Cable Mount
Body Orientation Vertical
Termination Method Crimp
Current Rating 1A
Contact Plating Gold
Series QF-50
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Voltage Rating 250 V ac, 250 V dc
Housing Material PET
Contact Material Phosphor Bronze
752 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
SGD 1.565
(exc. GST)
SGD 1.675
(inc. GST)
units
Per unit
Per Pack*
2 - 48
SGD1.565
SGD3.13
50 - 148
SGD1.535
SGD3.07
150 - 248
SGD1.50
SGD3.00
250 - 498
SGD1.455
SGD2.91
500 +
SGD1.41
SGD2.82
*price indicative
Related Products
These Amphenol IDC TMM MicroMatch 1.27 mm pitch ...
Description:
These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Paddle Board Connectors are for Wire to Board connections. The ribbon wire size for these TMM MicroMatch Connectors is 1.27 mm pitch 28AWG.
Certified: UL E 92320. IDC PCB crimp terminal ...
Description:
Certified: UL E 92320. IDC PCB crimp terminal for ribbon cables, for use as mid-way or end connectorPattern pitch 2.54 mmContactable cable diameters in accordance with DIN/VDE 0811: Flexible cord 0.09 mm2 (AWG 28//7) and 0.14 mm2 (AWG 26//7). Solid ...
From RS PRO, this high-quality IDC connector is ...
Description:
From RS PRO, this high-quality IDC connector is an excellent solution to terminating cables in low voltage power applications quickly and easily. With a tough glass-filled polyester housing and contacts made from beryllium copper, this IDC connector is a robust ...
A range of TE Connectivity connectors for 1.27 ...
Description:
A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. ...