Molex 26-Way IDC Connector Socket for Cable Mount, 2-Row

  • RS Stock No. 896-7532
  • Mfr. Part No. 90635-1262
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex 1.27mm QF-50 Single Beam IDC Ribbon Cable Connectors

1.27mm QF-50 IDC single beam vertical MIL/DIN version ribbon cable/wire trap female connectors with an upper housing pre-loaded with gold plated phosphor bronze IDC contacts. These QF-50 single beam ribbon cable/wire trap connectors are fully shrouded with a 90 degree cable entry angle and black UL94V-0 polyester housings which are fully polarized to ensure accurate mating. The mating pitch of these QF-50 single beam IDC ribbon cable connectors is 2.54mm, the termination interface is 1.27mm and accepts ribbon cable with a 26-28 AWG wire size.
Part numbers 92321-1xxx are QF-50 to QF-50 cable assemblies terminated by two female QF-50 connectors with a 28 AWG, 1.27mm pitch and a 7 strand ribbon cable. These QF-50 to QF-50 cable assemblies are available with a variety of connector sizes and ribbon cable lengths.

1.27mm Molex QF-50 Single Beam Ribbon Cable Connectors

Specifications
Attribute Value
Number of Contacts 26
Number of Rows 2
Gender Female
Pitch 2.54mm
Mounting Type Cable Mount
Body Orientation Vertical
Termination Method Crimp
Current Rating 1A
Contact Plating Gold
Series QF-50
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Voltage Rating 250 V ac, 250 V dc
Housing Material PET
Contact Material Phosphor Bronze
72 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
SGD 2.35
(exc. GST)
SGD 2.51
(inc. GST)
units
Per unit
Per Pack*
2 - 48
SGD2.35
SGD4.70
50 - 148
SGD2.305
SGD4.61
150 - 248
SGD2.26
SGD4.52
250 - 498
SGD2.185
SGD4.37
500 +
SGD2.115
SGD4.23
*price indicative
Related Products
3000 series cable mount industry standard IDC ribbon ...
Description:
3000 series cable mount industry standard IDC ribbon cable socket connectors with a 2.54 x 2.54 mm pitch. These IDC cable sockets accept 26 AWG and 28 AWG solid and stranded 1.27 mm pitch flat ribbon cable or discrete wire. ...
Double Row Female IDC connector with polarisation - ...
Description:
Double Row Female IDC connector with polarisation - 20 contacts (10+10).Gold finish on contact area, Tin finish on termination.For use with 0.635mm pitch, 30AWG ribbon cable.
Double Row Male IDC connector (DIP Transition Connector) ...
Description:
Double Row Male IDC connector (DIP Transition Connector) with polarisation - 20 contacts (10+10).Gold finish on contact area, Tin finish on termination.For use with 0.635mm pitch, 30AWG ribbon cable.
AMP-LATCH Novo wire to board IDC ribbon cable ...
Description:
AMP-LATCH Novo wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic ...