Molex 5-Way IDC Connector Socket for Cable Mount, 1-Row

  • RS Stock No. 896-7453
  • Mfr. Part No. 67926-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex 67926 Series 3.81mm Pitch Serial ATA IDC Power Receptacle

67926 Series 3.81mm pitch Serial ATA cable mount IDC power receptacle with mating locks and polarization to aid secure and accurate mating. 67926 Series 3.81mm SATA power connector has gold plated tin IDC contacts and accepts a wire size of 18 AWG.

Specifications
Attribute Value
Number of Contacts 5
Number of Rows 1
Gender Female
Pitch 3.81mm
Mounting Type Cable Mount
Body Orientation Vertical
Termination Method Crimp
Current Rating 1.5A
Contact Plating Gold
Series SATA
Minimum Operating Temperature -35°C
Maximum Operating Temperature +85°C
Voltage Rating 15 V dc
Housing Material PET
Contact Material Copper Alloy
Discontinued product
Related Products
Easy On 52207, 52271 and 52610 series ZIF ...
Description:
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature ...
DIL plugs with open construction for daisy chaining ...
Description:
DIL plugs with open construction for daisy chaining and cost effective terminating of ribbon cable onto a PCBBlack polycarbonate to UL94V-0 with gold plated phosphor bronze contacts rated at 1A dcTemperature range -55°C → +105°C.
A range of low profile 1.27 mm Pitch ...
Description:
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical. Fitted with friction lock, polarisation and stamped contacts with in-line flat tabsRigid solder tails require 0.8mm hole.
Single, double and quad outlet wallplates with fully ...
Description:
Single, double and quad outlet wallplates with fully shuttered category 5e RJ45 sockets. The KATT IDC punchdown terminations are very low profile increasing allowable cable space within a backbox or trunking. Terminations are colour coded to follow 568B wiring. Snap-in ...