- RS Stock No.:
- 896-0981
- Mfr. Part No.:
- HIF3BA-16PD-2.54R-MC(63)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 896-0981
- Mfr. Part No.:
- HIF3BA-16PD-2.54R-MC(63)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose 2.54mm HIF3B Series In-Line IDC Ribbon Cable Plug Connector
HIF3B series 2.54mm in-line cable mount IDC ribbon cable plug connectors made from black UL94V-0 PBT with double row gold plated contacts. These HIF3B series in-line IDC ribbon cable plug connectors have polarizing slots (for configuration details please see manufacturers datasheet), ejection latches and are for use with UL2651 AWG 28 flat cable. Typically, these HIF3B in-line ribbon cable connectors are used for internal cable to cable equipment wiring.
For compatible connectors see HIF3A series and HIF3B series sockets.
For compatible connectors see HIF3A series and HIF3B series sockets.
Hirose 2.54mm Ribbon Cable Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | HIF3B |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Voltage Rating | 200 V ac |
Housing Material | PBT |
Contact Material | Beryllium Copper |