- RS Stock No.:
- 863-3106
- Mfr. Part No.:
- 69830-006LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 863-3106
- Mfr. Part No.:
- 69830-006LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol FCI Quickie 2.54 mm IDC Board Connectors
Quickie series 2.54 mm IDC PCB mounting connectors that allow flat flexible cable with a wire size range of 30 AWG to 26 AWG to be connected directly to a PCB. These IDC PCB connectors eliminate the need for two connectors saving both space and cost. The connector is a one piece design consisting of IDC terminals, a base assembly and a cover. The cover and base assembly lock together enabling easy cable assembly. Each terminal features a latching mechanism which holds the base and cover together. The IDC terminals are duplex plated and guarantee a performance of 100 mating cycles.
Features and Benefits
Direct cable to board connection for space and cost saving
Simple cable assembly using one piece base and cover
IDC terminals for quick cable termination
Duplex plating guarantees a performance of 100 mating cycles
Simple cable assembly using one piece base and cover
IDC terminals for quick cable termination
Duplex plating guarantees a performance of 100 mating cycles
Product Application Information
These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data
2.54mm Amphenol FCI Quickie Interconnection System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Tin |
Series | Quickie |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 1.0 kV ac |
Housing Material | Glass Filled Thermoplastic Polyester |
Contact Material | Phosphor Bronze |