- RS Stock No.:
- 827-3629
- Mfr. Part No.:
- 45116-010030
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 827-3629
- Mfr. Part No.:
- 45116-010030
- Brand:
- 3M
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ribbon Cable Wire Mount Socket Assembly, 451 Series
The 451 series ribbon cable wire mount sockets are a new series that offers a robust connector in a very small package with various options. Fine pitch offers high connection density in a very small space. Optional friction latch configurations help decrease accidental disconnection when using a box header. Further protection against damage caused by users pulling on terminated cable can also be increased with the optional strain relief accessory.
Current rating: 1.0 A (all lines energized), 1.5 A (6 lines energized), 2.5 A (1 line energized)
Voltage rating: 125 V min
Operating temperature: -65 to +105 °C
Processing temperature: 260 °C
Lead-Free Solderable: Yes
Voltage rating: 125 V min
Operating temperature: -65 to +105 °C
Processing temperature: 260 °C
Lead-Free Solderable: Yes
Note
Use with the 452 series board mount headers
Specifications
sdjkfsjkd | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Female |
Pitch | 1.27mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | Crimp |
Current Rating | 2.5A |
Contact Plating | Gold over Nickel |
Series | 451 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 125 V ac |
Housing Material | PBT |
Contact Material | Copper |