Molex 4-Way IDC Connector Plug Through Hole Mount, 1-Row

  • RS Stock No. 720-6242
  • Mfr. Part No. 52147-0410
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

2.0mm Wire Trap for Ribbon Cable - 52147 Series

2mm pitch wire traps for topcoated ribbon cable. These vertical 2mm pitch wire traps have a pull-cover and accept a 26 AWG wire size with an insulation diameter of 1.60mm max. The strip length that these wire traps can accept is 4.50mm.

2.0mm Wire to Board - Molex

Specifications
Attribute Value
Number of Contacts 4
Number of Rows 1
Gender Male
Pitch 2mm
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 2A
Contact Plating Tin
Series 52147
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Voltage Rating 150 V ac
Housing Material PBT
Contact Material Phosphor Bronze
2900 In stock for delivery within 4 working days
Price Each (In a Pack of 10)
SGD 0.565
(exc. GST)
SGD 0.605
(inc. GST)
units
Per unit
Per Pack*
10 - 240
SGD0.565
SGD5.65
250 - 740
SGD0.529
SGD5.29
750 +
SGD0.489
SGD4.89
*price indicative
Packaging Options:
Related Products
MTA-100 Shrouded Pin Headers with UL94V-0 black polyester ...
Description:
MTA-100 Shrouded Pin Headers with UL94V-0 black polyester wafers. MTA-100 Shrouded Pin Headers with part numbers X-644486-X have mounting pegs. Straight or Right Angle PCB mounting Mate with corresponding MTA 100 cable mounting sockets see stock number 535-4857 typical.
Quickie®, Wire to Board connectors, Double Row, 64 ...
Description:
Quickie®, Wire to Board connectors, Double Row, 64 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 μm (30 μin.) Gold or GXT™ Plating.
2-row boxed headers compatible with BT224 type bump ...
Description:
2-row boxed headers compatible with BT224 type bump polarised and universal socketsPolyester mouldings to UL94-V with gold plated copper alloy contactsSolder spill connections on a 0.1in grid will be suitable for standard 1.6mm thick PCBs.
A range of low profile 1.27 mm Pitch ...
Description:
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical. Fitted with friction lock, polarisation and stamped contacts with in-line flat tabsRigid solder tails require 0.8mm hole.