- RS Stock No.:
- 257-6206
- Mfr. Part No.:
- 1-1393536-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 257-6206
- Mfr. Part No.:
- 1-1393536-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
BK-LEV413 IDC PCB Crimp Terminals
IDC PCB crimp terminal for ribbon cables, for use as mid-way or end connector
Pattern pitch 2.54 mm
Contactable cable diameters in accordance with DIN/VDE 0811: Flexible cord 0.09 mm2 (AWG 28//7) and 0.14 mm2 (AWG 26//7). Solid cord 0.25 mm (AWG 30//1) and 0.32 mm (AWG 28//1) Cable cutting: 1.27 mm; Insulation thickness: max. 1.1 mm
Insulation part: Pressure plate and contact support premarked
Integrated strain relief (patented)
Pivot solder pins
Also available with automatic plug guide
Pattern pitch 2.54 mm
Contactable cable diameters in accordance with DIN/VDE 0811: Flexible cord 0.09 mm2 (AWG 28//7) and 0.14 mm2 (AWG 26//7). Solid cord 0.25 mm (AWG 30//1) and 0.32 mm (AWG 28//1) Cable cutting: 1.27 mm; Insulation thickness: max. 1.1 mm
Insulation part: Pressure plate and contact support premarked
Integrated strain relief (patented)
Pivot solder pins
Also available with automatic plug guide
Certified: UL E 92320
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | Crimp |
Current Rating | 2A |
Contact Plating | Tin over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Contact Material | Copper Alloy |