SINGLE CHANNEL 1 WIRE MASTER

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

I²C to 1-Wire Bridge

I²C Host Interface, Supports 100kHz and 400kHz I²C Communication Speeds
1-Wire Master I/O with Selectable Active or Passive 1-Wire Pullup
Provides Reset/Presence, 8-Bit, Single-Bit, and Three-Bit 1-Wire I/O Sequences
Eight Channels of Independently Operated 1-Wire I/O
Standard and Overdrive 1-Wire Communication Speeds
Slew Controlled 1-Wire Edges
Supports Low-Impedance 1-Wire Strong Pullup for EEPROMs, Temp Sensors, or Other 1-Wire Slaves That Have Momentary High Current Modes
A number of Address Inputs for I²C Address Assignment
Wide Operating Range: 2.9 to 5.5V, -40 to +85°C

1-wire Serial Bus

Specifications
Attribute Value
Bus Compatibility I2C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Bi-Directional Yes
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.9 V
Minimum Operating Temperature -40 °C
500 In stock for delivery within 4 working days
Price Each (In a Tube of 100)
SGD 2.031
(exc. GST)
SGD 2.173
(inc. GST)
units
Per unit
Per Tube*
100 - 400
SGD2.031
SGD203.10
500 - 900
SGD1.936
SGD193.60
1000 - 1900
SGD1.524
SGD152.40
2000 +
SGD1.517
SGD151.70
*price indicative
Related Products
I²C Host Interface, Supports 100kHz and 400kHz I²C ...
Description:
I²C Host Interface, Supports 100kHz and 400kHz I²C Communication Speeds 1-Wire Master I/O with Selectable Active or Passive 1-Wire Pullup Provides Reset/Presence, 8-Bit, Single-Bit, and Three-Bit 1-Wire I/O Sequences Eight Channels of Independently Operated 1-Wire I/O Standard and Overdrive 1-Wire ...
The Maxim SOT-23 package 6-pin I2C to 1 ...
Description:
The Maxim SOT-23 package 6-pin I2C to 1 wire bridge device translator that interfaces directly to standard (100kHz max) or fast (400kHz max) I2C masters to perform protocol conversion between the I2C master and any downstream 1-Wire slave devices. Relative ...
I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This ...
Description:
I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.
I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This ...
Description:
I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.