Parker Steel Quick Coupling Female BSPP 2026-03-08 0:00:00, 15 bar
- RS Stock No.:
- 837-380
- Mfr. Part No.:
- 206KLIW17EVX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
SGD512.61
(exc. GST)
SGD558.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD512.61 |
*price indicative
- RS Stock No.:
- 837-380
- Mfr. Part No.:
- 206KLIW17EVX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 2026-03-08 0:00:00 | |
| Material | Steel | |
| Series | 206 | |
| Sub Type | Coupling Connectors | |
| Finish | Stainless Steel | |
| Thread Standard | BSPP | |
| Minimum Operating Temperature | -15°C | |
| Thread Gender | Female | |
| Standards/Approvals | None | |
| Maximum Operating Pressure | 15 bar | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 2026-03-08 0:00:00 | ||
Material Steel | ||
Series 206 | ||
Sub Type Coupling Connectors | ||
Finish Stainless Steel | ||
Thread Standard BSPP | ||
Minimum Operating Temperature -15°C | ||
Thread Gender Female | ||
Standards/Approvals None | ||
Maximum Operating Pressure 15 bar | ||
Maximum Operating Temperature 200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling provides a dry break solution designed for fluid and gas handling applications in sensitive environments, enabling safe operation up to 15 bar.
Dry break design ensures extremely low dead volume remaining
Single-handed operation allows for quick and easy connection
Ergonomic sleeve design facilitates effortless handling
Low connection forces enhance usability
Related links
- Parker Steel Quick Coupling Male BSPP 2026-03-08 0:00:00, 15 bar
- Parker Steel Quick Coupling Female BSPP 2026-01-02 0:00:00, 15 bar
- Parker Steel Quick Coupling Female G 2026-03-08 0:00:00, 450 bar
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 5000 psi
- Parker Steel Quick Coupling Female BSPP 2026-01-08 0:00:00, 200 bar
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Male BSPP 2026-01-02 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 2026-01-04 0:00:00, 15 bar
