Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 5000 psi
- RS Stock No.:
- 836-942
- Mfr. Part No.:
- S71-3C12-12RP
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
SGD725.50
(exc. GST)
SGD790.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD725.50 |
*price indicative
- RS Stock No.:
- 836-942
- Mfr. Part No.:
- S71-3C12-12RP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 2026-03-04 0:00:00 | |
| Material | Steel | |
| Series | S71 | |
| Sub Type | Coupling Connectors | |
| Finish | Zinc | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | BSPP | |
| Thread Gender | Female | |
| Standards/Approvals | None | |
| Maximum Operating Pressure | 5000 psi | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 2026-03-04 0:00:00 | ||
Material Steel | ||
Series S71 | ||
Sub Type Coupling Connectors | ||
Finish Zinc | ||
Minimum Operating Temperature -40°C | ||
Thread Standard BSPP | ||
Thread Gender Female | ||
Standards/Approvals None | ||
Maximum Operating Pressure 5000 psi | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker hydraulic coupler is a high-pressure, stainless steel, non-spill connector designed for efficient fluid line engagement in demanding hydraulic operations.
Operates effectively at maximum pressures of 5000 psi
Constructed from corrosion-resistant 316 stainless steel for durability
Design ensures quick and easy push-to-connect functionality
Non-spill valves minimise fluid loss during disconnection
Related links
- Parker Steel Quick Coupling Male BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Female NPT 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Female G 2026-03-04 0:00:00, 450 bar
- Parker Steel Quick Coupling Male G 2026-03-04 0:00:00, 450 bar
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 5000 psi
- Parker Steel Quick Coupling Female BSPP 2026-03-08 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 2026-03-08 0:00:00, 15 bar
