Parker Steel Quick Coupling Male BSPP, 0 bar
- RS Stock No.:
- 836-318
- Mfr. Part No.:
- 15025
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
SGD85.69
(exc. GST)
SGD93.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD85.69 |
*price indicative
- RS Stock No.:
- 836-318
- Mfr. Part No.:
- 15025
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Material | Steel | |
| Series | 150 | |
| Sub Type | Coupling Connectors | |
| Thread Standard | BSPP | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 0 bar | |
| Standards/Approvals | None | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Material Steel | ||
Series 150 | ||
Sub Type Coupling Connectors | ||
Thread Standard BSPP | ||
Thread Gender Male | ||
Maximum Operating Pressure 0 bar | ||
Standards/Approvals None | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Hydraulic Quick Coupling designed for high-performance hydraulic systems, offering durability and efficiency in demanding applications. It enables secure and reliable connections within hydraulic frameworks, equipped for operations up to 450 bar.
Constructed from brass to prevent corrosion
Features a pressure eliminator for enhanced safety
Includes a double O-ring seal for double safety
Equipped with a safety locking ring to avert unintended disconnections
Related links
- Parker Steel Quick Coupling Male BSPP 1 in, 0 bar
- Parker Steel Quick Coupling Male BSPP 2026-01-02 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 2026-01-04 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 2026-03-08 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 1 in, 400 bar
- Parker Steel Quick Coupling Male BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Male BSPP 1 in, 3000 psi
- Parker Steel Quick Coupling Female BSPP 2026-01-02 0:00:00, 15 bar
