Parker Steel Quick Coupling Female NPT 1 in, 3000 psi
- RS Stock No.:
- 836-169
- Mfr. Part No.:
- SSH8-62Y
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
SGD3,325.04
(exc. GST)
SGD3,624.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,325.04 |
*price indicative
- RS Stock No.:
- 836-169
- Mfr. Part No.:
- SSH8-62Y
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 1 in | |
| Material | Steel | |
| Series | SSH8 | |
| Sub Type | Coupling Connectors | |
| Finish | Zinc | |
| Thread Standard | NPT | |
| Minimum Operating Temperature | -40°C | |
| Thread Gender | Female | |
| Standards/Approvals | None | |
| Maximum Operating Pressure | 3000 psi | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 1 in | ||
Material Steel | ||
Series SSH8 | ||
Sub Type Coupling Connectors | ||
Finish Zinc | ||
Thread Standard NPT | ||
Minimum Operating Temperature -40°C | ||
Thread Gender Female | ||
Standards/Approvals None | ||
Maximum Operating Pressure 3000 psi | ||
Maximum Operating Temperature 200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker general purpose quick coupler designed for Rapid connection and disconnection of fluid, gas, or steam lines, making it Ideal for various applications requiring efficiency and reliability.
Connects with ISO 7241 series B and features double shut-off poppet valves
Constructed from 316 stainless steel for enhanced corrosion resistance
Related links
- Parker Steel Quick Coupling Female NPT 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Male NPT 1 in, 3000 psi
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Male BSPP 1 in, 3000 psi
- Parker Steel Quick Coupling Female BSPP 1 in, 3000 psi
- Parker Steel Quick Coupling Male NPTF 1 in, 3000 psi
- Parker Steel Quick Coupling Female BSPP 1 in, 5000 psi
- Parker Steel Quick Coupling Male BSPP 2026-03-04 0:00:00, 3000 psi
