RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 1000 Bar

Subtotal (1 unit)*

SGD87.73

(exc. GST)

SGD95.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD87.73

*price indicative

RS Stock No.:
727-374
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hydraulic Quick Connect Coupling

Thread Size

3/8 in

Material

Steel

Series

RS PRO

Lock Type

Ball Lock

Sub Type

Double Shut-Off

Finish

Steel

Minimum Operating Temperature

-30°C

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

1000 Bar

Maximum Operating Temperature

100°C

COO (Country of Origin):
TR
The RS PRO Hydraulic Quick Connect Coupling is a heavy duty solution designed for demanding hydraulic applications where high pressure and vibration resistance are essential. Its screw to connect design ensures secure and reliable operation, while the non spill valve system reduces contamination risks. Suitable for construction machinery, agricultural equipment, oil and gas, and industrial hydraulic systems, it delivers dependable performance even in harsh environments.

Operating temperature range from minus 30 °C to Plus 100 °C

Ball lock mechanism

Plastic dust plug included and interchangeable with CEJN 115 and CEJN 115FF

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy