RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 275 Bar
- RS Stock No.:
- 727-332
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
SGD60.07
(exc. GST)
SGD65.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD60.07 |
*price indicative
- RS Stock No.:
- 727-332
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/4 in | |
| Material | Steel | |
| Series | 70 | |
| Lock Type | Ball Lock | |
| Sub Type | Double Shut-Off | |
| Finish | Chrome Plated | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard | G | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 7241 Serie B | |
| Maximum Operating Pressure | 275 Bar | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/4 in | ||
Material Steel | ||
Series 70 | ||
Lock Type Ball Lock | ||
Sub Type Double Shut-Off | ||
Finish Chrome Plated | ||
Minimum Operating Temperature -25°C | ||
Thread Standard G | ||
Thread Gender Female | ||
Standards/Approvals ISO 7241 Serie B | ||
Maximum Operating Pressure 275 Bar | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TR
The RS PRO Hydraulic Quick Connect Coupling is designed for efficient and secure connection of hydraulic systems. It ensures instant sealing when disconnected to prevent fluid leakage and allows free flow when connected. The coupling is widely used in demanding applications such as tool changing, die casting, and test benches, offering reliability under high pressure and varying temperatures.
Operates between minimum temperature of minus 25 °C and maximum temperature of Plus 125 °C
Meets ISO 7241 Serie B standards and compatible with Hansen HK Parker 60 Rectus 71 to 76 and Faster HNV series
Related links
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 275 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 1/8 in, 275 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 1 in, 275 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 270 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 350 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 700 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 325 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 1000 Bar

