RS PRO 316 Stainless Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 325 Bar
- RS Stock No.:
- 727-327
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
SGD350.89
(exc. GST)
SGD382.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD350.89 |
*price indicative
- RS Stock No.:
- 727-327
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Material | 316 Stainless Steel | |
| Series | 72 | |
| Lock Type | Ball Lock | |
| Sub Type | Double Shut-Off | |
| Finish | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | G | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 325 Bar | |
| Standards/Approvals | ISO 16028 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Material 316 Stainless Steel | ||
Series 72 | ||
Lock Type Ball Lock | ||
Sub Type Double Shut-Off | ||
Finish Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Thread Standard G | ||
Thread Gender Female | ||
Maximum Operating Pressure 325 Bar | ||
Standards/Approvals ISO 16028 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TR
The RS PRO Hydraulic Quick Connect Coupling is engineered for demanding hydraulic applications where leak-free performance and contamination control are essential. Its flat face design ensures no fluid spillage after disconnection and allows easy cleaning, making it one of the most popular choices for hydraulic systems. The coupling is user-friendly, offering smooth connection and disconnection, and is suitable for a wide range of industrial and mobile equipment applications.
Hardened solid barstock sleeve construction provides maximum resistance against hydraulic and mechanical shock
Safety sleeve lock prevents accidental disconnection when dragged along the ground
Multiple locking balls distribute workload evenly reduce hose torque and extend hose life
Related links
- RS PRO 316 Stainless Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 325 Bar
- RS PRO 316 Stainless Steel Hydraulic Quick Connect Coupling Female G 1/4 in, 325 Bar
- RS PRO 316 Stainless Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 325 Bar
- RS PRO 303 Stainless Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 325 Bar
- RS PRO 316 Stainless Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 270 Bar
- RS PRO 316 Stainless Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 250 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 325 Bar
- RS PRO 316 Stainless Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 250 Bar

