RS PRO 303 Stainless Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 325 Bar

N

Subtotal (1 unit)*

SGD292.41

(exc. GST)

SGD318.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 28 October 2026
  • Plus 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD292.41

*price indicative

RS Stock No.:
727-315
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hydraulic Quick Connect Coupling

Thread Size

3/8 in

Material

303 Stainless Steel

Series

72

Sub Type

Double Shut-Off

Lock Type

Ball Lock

Finish

Stainless Steel

Thread Standard

G

Minimum Operating Temperature

-40°C

Thread Gender

Female

Maximum Operating Pressure

325 Bar

Standards/Approvals

ISO 16028

Maximum Operating Temperature

105°C

COO (Country of Origin):
TR
The RS PRO Hydraulic Quick Connect Coupling is engineered for demanding hydraulic applications where leak-free performance and contamination control are essential. Its flat face design ensures no fluid spillage after disconnection and allows easy cleaning, making it one of the most popular choices for hydraulic systems. The coupling is user-friendly, offering smooth connection and disconnection, and is suitable for a wide range of industrial and mobile equipment applications.

Hardened solid barstock sleeve construction provides maximum resistance against hydraulic and mechanical shock

Safety sleeve lock prevents accidental disconnection when dragged along the ground

Multiple locking balls distribute workload evenly reduce hose torque and extend hose life

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy