RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 270 Bar
- RS Stock No.:
- 727-312
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
SGD69.65
(exc. GST)
SGD75.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 4 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD69.65 |
*price indicative
- RS Stock No.:
- 727-312
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/4 in | |
| Material | Steel | |
| Series | 72 | |
| Sub Type | Double Shut-Off | |
| Lock Type | Ball Lock | |
| Finish | Chrome Plated | |
| Thread Standard | G | |
| Minimum Operating Temperature | -40°C | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 16028 | |
| Maximum Operating Pressure | 270 Bar | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/4 in | ||
Material Steel | ||
Series 72 | ||
Sub Type Double Shut-Off | ||
Lock Type Ball Lock | ||
Finish Chrome Plated | ||
Thread Standard G | ||
Minimum Operating Temperature -40°C | ||
Thread Gender Female | ||
Standards/Approvals ISO 16028 | ||
Maximum Operating Pressure 270 Bar | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TR
The RS PRO Hydraulic Quick Connect Plug is engineered for demanding hydraulic applications where leak-free performance and contamination control are essential. Its flat face design ensures no fluid spillage after disconnection and allows easy cleaning, making it one of the most popular choices for hydraulic systems. The plug is user-friendly, offering smooth connection and disconnection, and is suitable for a wide range of industrial and mobile equipment applications.
Hardened solid barstock sleeve construction provides maximum resistance against hydraulic and mechanical shock
Safety sleeve lock prevents accidental disconnection when dragged along the ground
Multiple locking balls distribute workload evenly reduce hose torque and extend hose life
Related links
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 270 Bar
- RS PRO 303 Stainless Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 270 Bar
- RS PRO 316 Stainless Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 270 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 1 in, 270 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 325 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 275 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 700 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 350 Bar

