RS PRO Brass Hydraulic Quick Connect Coupling Female G 1 in, 105 Bar
- RS Stock No.:
- 727-287
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD123.04
(exc. GST)
SGD134.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD123.04 |
*price indicative
- RS Stock No.:
- 727-287
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Material | Brass | |
| Series | 70 | |
| Lock Type | Ball Lock | |
| Sub Type | Double Shut-Off | |
| Finish | Chrome Plated | |
| Thread Standard | G | |
| Minimum Operating Temperature | -25°C | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 105 Bar | |
| Standards/Approvals | ISO 7241 Serie B | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1 in | ||
Material Brass | ||
Series 70 | ||
Lock Type Ball Lock | ||
Sub Type Double Shut-Off | ||
Finish Chrome Plated | ||
Thread Standard G | ||
Minimum Operating Temperature -25°C | ||
Thread Gender Female | ||
Maximum Operating Pressure 105 Bar | ||
Standards/Approvals ISO 7241 Serie B | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TR
The RS PRO Hydraulic Quick Connect Coupling is designed for efficient and secure connection of hydraulic systems. It ensures instant sealing when disconnected to prevent fluid leakage and allows free flow when connected. The coupling is widely used in demanding applications such as tool changing, die casting, and test benches, offering reliability under high pressure and varying temperatures.
Operates between minimum temperature of minus 25 °C and maximum temperature of Plus 125 °C
Meets ISO 7241 Serie B standards and compatible with Hansen HK Parker 60 Rectus 71 to 76 and Faster HNV series
Related links
- RS PRO Brass Hydraulic Quick Connect Coupling Female G 1 in, 105 Bar
- Parker Brass Hydraulic Quick Connect Coupling Female G 1 in, 105 bar
- RS PRO Brass Hydraulic Quick Connect Coupling Female G 1/2 in, 160 Bar
- RS PRO Brass Hydraulic Quick Connect Coupling Female G 1/8 in, 210 Bar
- RS PRO Brass Hydraulic Quick Connect Coupling Female G 1/4 in, 185 Bar
- RS PRO Brass Hydraulic Quick Connect Coupling Female G 3/4 in, 138 Bar
- RS PRO Brass Hydraulic Quick Connect Coupling Female G 3/8 in, 152 Bar
- RS PRO Brass Hydraulic Quick Connect Coupling Female BSP 1/2 in, 160 bar

