Stauff Steel Hydraulic Quick Connect Coupling Female 1 in, 200 bar
- RS Stock No.:
- 296-506
- Mfr. Part No.:
- QRC-IA-25-M-G16-B-W3AA
- Manufacturer:
- Stauff
Subtotal (1 unit)*
SGD61.81
(exc. GST)
SGD67.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD61.81 |
*price indicative
- RS Stock No.:
- 296-506
- Mfr. Part No.:
- QRC-IA-25-M-G16-B-W3AA
- Manufacturer:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Material | Steel | |
| Series | QRC-IA | |
| Sub Type | Male Coupling | |
| Finish | Zinc, Nickel | |
| Minimum Operating Temperature | -25°C | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 200 bar | |
| Standards/Approvals | ISO 1179-1, ANSI B 1.20.3, DIN 3852 | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1 in | ||
Material Steel | ||
Series QRC-IA | ||
Sub Type Male Coupling | ||
Finish Zinc, Nickel | ||
Minimum Operating Temperature -25°C | ||
Thread Gender Female | ||
Maximum Operating Pressure 200 bar | ||
Standards/Approvals ISO 1179-1, ANSI B 1.20.3, DIN 3852 | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- CN
The Stauff Push to Connect Coupling Male BG 8, Nominal Size 25, with BSPP-female thread G 1 inch, is designed for secure and efficient hydraulic connections. Compliant with ISO 7241-1 Series A, it features NBR sealing for leak-free and reliable performance under pressure.
Quick and secure push to connect design
Reliable performance in hydraulic systems
Related links
- Stauff Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 315 bar
- Stauff Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 250 bar
- Stauff Carbon Steel Hydraulic Quick Connect Coupling Male G 65 mm, 400 bar
- Stauff Carbon Steel Hydraulic Quick Connect Coupling Male G 66 mm, 400 bar
- Stauff Carbon Steel Hydraulic Quick Connect Coupling Male G 64 mm, 400 bar
- Stauff Carbon Steel Hydraulic Quick Connect Coupling Male G 80 mm, 400 bar
- Stauff Carbon Steel Hydraulic Quick Connect Coupling Male G 70 mm, 400 bar
- Stauff Carbon Steel Hydraulic Quick Connect Coupling Male G 84 mm, 400 bar
