SMC Tube Mounting Hydraulic Relief Valve, AEP100-02, PT, 700 kPa

Subtotal (1 unit)*

SGD222.69

(exc. GST)

SGD242.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD222.69

*price indicative

RS Stock No.:
623-027
Mfr. Part No.:
AEP100-02
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Hydraulic Relief Valve

Port Size

1/4 in

Mount Type

Tube

Connection Thread Standard

PT

Seal Material

Nitrile Rubber (NBR)

Series

AEP

Maximum Operating Pressure

700 kPa

Number of Ports

3

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Body Material

ADC12 Aluminium

Port Gender

Female

Length

84.5mm

COO (Country of Origin):
JP
The SMC Liquid collector exhaust pressure type is an innovative solution designed to effectively gather and reuse leaked lubricants and hydraulic fluids from machinery. This device employs a unique exhaust pressure mechanism that not only conserves valuable resources but also promotes energy efficiency in industrial settings. With its robust construction and user-friendly operation, the collector operates within a versatile temperature range, ensuring optimal performance in various conditions. Engineered for reliability, it significantly reduces the need for manual intervention, enhancing operational efficiency and safety. The liquid collector stands out for its advanced filtration system and practical design, making it an essential asset for any workshop or manufacturing environment.

Efficiently collects hydraulic fluid and lubricant to prevent waste

Uses exhaust pressure for energy-saving operations

User-friendly design eliminates the need for extensive manual fluid collection

Constructed with robust materials for long-lasting durability

Features a 40 mesh filtration system to maintain fluid purity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy